EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 30A, 15kW - RS Calibrated
- RS Stock No.:
- 806-9313
- Mfr. Part No.:
- EA-PS 91500-30 3U
- Brand:
- EA Elektro-Automatik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-9313
- Mfr. Part No.:
- EA-PS 91500-30 3U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Digital/Analogue | Digital | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 1500 V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 30 A | |
| Power | 15 kW | |
| Maximum Operating Temperature | 50 °C | |
| Maximum Supply Voltage | 460 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Current | 0 A | |
| Minimum Output Voltage | 0 V | |
| Minimum Supply Voltage | 90 V | |
| Model Number | EA-PS 91500-30 3U | |
| Output Type | Digital | |
| Plug Type | Wire Clamp | |
| Standards/Approvals | RoHS | |
| Supported Number of Displays | 1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Digital/Analogue Digital | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 1500 V | ||
Number of Outputs 1 | ||
Maximum Output Current 30 A | ||
Power 15 kW | ||
Maximum Operating Temperature 50 °C | ||
Maximum Supply Voltage 460 V ac | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Current 0 A | ||
Minimum Output Voltage 0 V | ||
Minimum Supply Voltage 90 V | ||
Model Number EA-PS 91500-30 3U | ||
Output Type Digital | ||
Plug Type Wire Clamp | ||
Standards/Approvals RoHS | ||
Supported Number of Displays 1 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- DE
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Elektro-Automatik
Supplied with
user manual (English/German)
Related links
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 15kW - UKAS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 10kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 10kW - UKAS Calibrated
- EA Elektro-Automatik Digital Bench Power Supply1500 V, 1-Output30 A15 kW
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply 15kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 6.6kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 5kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 90A 15kW

