EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 40A, 5kW - UKAS Calibrated
- RS Stock No.:
- 806-9690
- Mfr. Part No.:
- EA-PS 9360-40 3U
- Brand:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-9690
- Mfr. Part No.:
- EA-PS 9360-40 3U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 3U | |
| Model Number | EA-PS 9360-40 3U | |
| Calibrated | UKAS | |
| Supply Voltage | 340 → 460V ac | |
| Output Current | 40A | |
| Power Rating | 5kW | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 3U | ||
Model Number EA-PS 9360-40 3U | ||
Calibrated UKAS | ||
Supply Voltage 340 → 460V ac | ||
Output Current 40A | ||
Power Rating 5kW | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)

Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 5kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 40A 5kW
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 6.6kW - UKAS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 15kW - UKAS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 10kW - UKAS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 40A 10kW
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 5kW
- EA Elektro-Automatik Bench Power Supply 10kW - UKAS Calibrated


