EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 340A, 6.6kW - UKAS Calibrated

Discontinued
RS Stock No.:
806-9066
Mfr. Part No.:
EA-PS 9040-340 3U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 3U

Model Number

EA-PS 9040-340 3U

Calibrated

UKAS

Supply Voltage

340 → 460V ac

Output Current

340A

Power Rating

6.6kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series


The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover


Supplied with

user manual (English/German)


Elektro-Automatik

Related links