EA Elektro-Automatik Bench Power Supply, 1-Output 0 V to 40V, 1000 W, 40 A Max, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
803-4720
Mfr. Part No.:
EA-PSI 9040-40 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

40V

Maximum Output Current

40A

Power

1000W

Minimum Supply Voltage

90V

Plug Type

IEC 320

Output Type

Digital, Analogue

Maximum Supply Voltage

264V ac

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Output Current

0A

Minimum Output Voltage

0V

Calibrated

UKAS

EA-PSI 9000 2U 1000W - 3000W (FPGA) Series


The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.

FPGA based controller, 16 bit resolution

For laboratory, industry, R&D, automated testing

Flexible auto-ranging output, constant U, I, P, R mode

Adjustable output impedance, e.g. PV array simulation, battery simulation

Intuitive touch panel, function generator, up to 4-digit display, profile memory

Isolated analogue Interface (0-5V/0-10V), USB Interface

Plug’n play slot for optional Interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)

True master-slave bus with summary function, for parallel & series operation

Attractive and rugged 19" 2U rack format

IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover

Elektro-Automatik


Supplied with

power cord, user manual (English/German)

Related links