EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 40V, 0 → 40A,
- RS Stock No.:
- 803-5379
- Mfr. Part No.:
- EA-PS 9040-40 2U
- Brand:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-5379
- Mfr. Part No.:
- EA-PS 9040-40 2U
- Brand:
- EA Elektro-Automatik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 2U | |
| Model Number | EA-PS 9040-40 2U | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 40V | |
| Supply Voltage | 90 → 264V | |
| Output Current | 0 → 40A | |
| Power Rating | 0 → 1000W | |
| Number of Displays | 1 | |
| Type | Analogue, Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 2U | ||
Model Number EA-PS 9040-40 2U | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 40V | ||
Supply Voltage 90 → 264V | ||
Output Current 0 → 40A | ||
Power Rating 0 → 1000W | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue, Digital | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V 1-Output, 1kW
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 80V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V 1-Output, 1.5kW
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 40V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 80V 1-Output, 1kW
- EA Elektro-Automatik EA-PS 5000 A Series Analogue 0 → 40V


