EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 80V, 0 → 40A,
- RS Stock No.:
- 803-5445
- Mfr. Part No.:
- EA-PS 9080-40 2U
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 803-5445
- Mfr. Part No.:
- EA-PS 9080-40 2U
- Brand:
- EA Elektro-Automatik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 2U | |
| Model Number | EA-PS 9080-40 2U | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 80V | |
| Supply Voltage | 90 → 264V | |
| Output Current | 0 → 40A | |
| Power Rating | 0 → 1000W | |
| Number of Displays | 1 | |
| Type | Analogue, Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 2U | ||
Model Number EA-PS 9080-40 2U | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 80V | ||
Supply Voltage 90 → 264V | ||
Output Current 0 → 40A | ||
Power Rating 0 → 1000W | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue, Digital | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)

EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 1kW. It is a microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a graphic display with multiple functions, such as memory and up to 4-digit display resolution and provide for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP), power factor and over-temperature (OTP). It has output voltage ranging between 0V to 80V and outputs current rating ranging between 0A to 40A.
Supplied with:
Power cord, user manual (English/German).
Supplied with:
Power cord, user manual (English/German).
Features and Benefits
Chassis top and bottom closed
Flexible, power regulated output stage
High efficiency up to 93%
Intuitive TFT touch panel with display for all value and status
Photovoltaic array simulation
Suitable for master-slave parallel and serial operation
On-board isolated analogue interface (0V-5V/0V-10V)
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Operating temperature ranges between 0°C and 50°C
Flexible, power regulated output stage
High efficiency up to 93%
Intuitive TFT touch panel with display for all value and status
Photovoltaic array simulation
Suitable for master-slave parallel and serial operation
On-board isolated analogue interface (0V-5V/0V-10V)
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Operating temperature ranges between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320
EN 60950
EN 61326
EN 55022 Class B
EN 60950
EN 61326
EN 55022 Class B
Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 80V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 80V 1-Output, 1kW
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 80V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 80V 1-Output, 0
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 40A 1kW
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 40A 1kW - UKAS
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 40A 1kW - RS Calibrated


