EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 40V, 0 → 40A,

Unavailable
RS will no longer stock this product.
RS Stock No.:
803-5372
Mfr. Part No.:
EA-PS 9040-40 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 2U

Model Number

EA-PS 9040-40 2U

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 40V

Supply Voltage

90 → 264V

Output Current

0 → 40A

Power Rating

0 → 1000W

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue, Digital

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PS 9000 2U 640W - 3000W (μ-processor) Series


The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover

Supplied with

power cord, user manual (English/German)


Elektro-Automatik

Related links