EA Elektro-Automatik Bench Power Supply, 1-Output 0 V to 40V, 1000 W, 40 A Max, RSCAL
- RS Stock No.:
- 803-4711
- Mfr. Part No.:
- EA-PSI 9040-40 2U
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 803-4711
- Mfr. Part No.:
- EA-PSI 9040-40 2U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 40A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 40V | |
| Power | 1000W | |
| Minimum Supply Voltage | 90V | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | IEC 320 | |
| Output Type | Digital, Analogue | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | 0V | |
| Calibrated | RSCAL | |
| Minimum Output Current | 0A | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Current 40A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 40V | ||
Power 1000W | ||
Minimum Supply Voltage 90V | ||
Maximum Supply Voltage 264V ac | ||
Plug Type IEC 320 | ||
Output Type Digital, Analogue | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage 0V | ||
Calibrated RSCAL | ||
Minimum Output Current 0A | ||
- COO (Country of Origin):
- DE
EA-PSI 9000 2U 1000W - 3000W (FPGA) Series
The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.
FPGA based controller, 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue Interface (0-5V/0-10V), USB Interface
Plugn play slot for optional Interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover
Elektro-Automatik
Supplied with
power cord, user manual (English/German)
Related links
- EA Elektro-Automatik Bench Power Supply 1000 W
- EA Elektro-Automatik Digital Bench Power Supply 640 W
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V 1-Output, 1kW
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 40V 1-Output, 0
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 40V
- EA Elektro-Automatik Digital Bench Power Supply 1 kW
- EA Elektro-Automatik Digital Bench Power Supply 320 W


