EA Elektro-Automatik Digital Bench Power Supply40 V, 1-Output40 A1 kW
- RS Stock No.:
- 138-6159
- Mfr. Part No.:
- EA-PSI 9040-40 T 1000W
- Brand:
- EA Elektro-Automatik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-6159
- Mfr. Part No.:
- EA-PSI 9040-40 T 1000W
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Digital/Analogue | Digital | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 40 V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 40 A | |
| Power | 1 kW | |
| Maximum Operating Temperature | 50 °C | |
| Maximum Supply Voltage | 264 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Current | 40 A | |
| Minimum Output Voltage | 0 V | |
| Minimum Supply Voltage | 90 V ac | |
| Model Number | EA-PSI 9040-40 T 1000W | |
| Output Type | 0/40 V | |
| Plug Type | IEC | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Digital/Analogue Digital | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 40 V | ||
Number of Outputs 1 | ||
Maximum Output Current 40 A | ||
Power 1 kW | ||
Maximum Operating Temperature 50 °C | ||
Maximum Supply Voltage 264 V ac | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Current 40 A | ||
Minimum Output Voltage 0 V | ||
Minimum Supply Voltage 90 V ac | ||
Model Number EA-PSI 9040-40 T 1000W | ||
Output Type 0/40 V | ||
Plug Type IEC | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
EA PSI 9000 T Series
The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.
Features and Benefits
• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows
Elektro-Automatik
Related links
- EA Elektro-Automatik Digital Bench Power Supply40 V, 1-Output40 A1 kW
- EA Elektro-Automatik Digital Bench Power Supply 1 kW, 40 A Max
- EA Elektro-Automatik Digital Bench Power Supply 1 kW UKAS
- EA Elektro-Automatik Digital Bench Power Supply 1 kW RSCAL
- EA Elektro-Automatik Digital Bench Power Supply40 V, 1-Output60 A1.5 kW
- EA Elektro-Automatik Digital Bench Power Supply 640 W
- EA Elektro-Automatik Digital Bench Power Supply 640 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 640 W RSCAL


