EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 40V, 640 W, 40 A Max, UKAS

Subtotal (1 unit)*

£2,261.88

(exc. VAT)

£2,714.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2,261.88

*price indicative

RS Stock No.:
138-9221
Mfr. Part No.:
EA-PSI 9040-40 T 640W
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Current

40A

Number of Outputs

1

Maximum Output Voltage

40V

Power

640W

Minimum Supply Voltage

90V ac

Output Type

0/40 V

Plug Type

IEC

Maximum Supply Voltage

264V ac

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Output Voltage

0V

Calibrated

UKAS

Minimum Output Current

40A

COO (Country of Origin):
DE

Related links