EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 40V, 1.5 kW, 60 A Max, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
138-9134
Mfr. Part No.:
EA-PSI 9040-60 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Current

60A

Number of Outputs

1

Maximum Output Voltage

40V

Power

1.5kW

Minimum Supply Voltage

90V ac

Output Type

Digital

Maximum Supply Voltage

264V ac

Plug Type

USB

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Output Voltage

0V

Minimum Output Current

60A

Calibrated

UKAS

COO (Country of Origin):
DE

EA PSI 9000 T Series


The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.

The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.

Features and Benefits


• Wide input voltage range 90...264 V with active PFC

• High efficiency up to 92%

• Output power ratings: 0...320 W up to 0...1500 W

• Output voltages: 0...40 V up to 0...500 V

• Output currents: 0...4 A up to 0...60 A

• Flexible, power regulated output stage

• Supervision (OVP, OCP, OPP)

• Over-temperature protection (OT)

• Intuitive touch panel with display for values, status and notifications

• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)

• Integrated function generator

• Internal resistance simulation and regulation

• 40 V models compliant to SELV (EN 60950)

• SCPI command language supported

• LabView VIs

• Control software for Windows

Elektro-Automatik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy