EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 40V, 320 W
- RS Stock No.:
- 138-9149
- Mfr. Part No.:
- EA-PSI 9040-20 T
- Brand:
- EA Elektro-Automatik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-9149
- Mfr. Part No.:
- EA-PSI 9040-20 T
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 40V | |
| Number of Outputs | 1 | |
| Power | 320W | |
| Minimum Supply Voltage | 90V ac | |
| Maximum Supply Voltage | 264V ac | |
| Output Type | 0/40 V | |
| Plug Type | IEC | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Current | 20A | |
| Minimum Output Voltage | 0V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 40V | ||
Number of Outputs 1 | ||
Power 320W | ||
Minimum Supply Voltage 90V ac | ||
Maximum Supply Voltage 264V ac | ||
Output Type 0/40 V | ||
Plug Type IEC | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Output Current 20A | ||
Minimum Output Voltage 0V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 20A 320W - UKAS
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 20A 320W - RS
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 20A 320W - RS Calibrated
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 60A 1.5kW - UKAS
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 4A 320W - UKAS
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 10A 320W - UKAS


