EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 40V, 320 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
138-9148
Mfr. Part No.:
EA-PSI 9040-20 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Current

20A

Maximum Output Voltage

40V

Number of Outputs

1

Power

320W

Minimum Supply Voltage

90V ac

Plug Type

IEC

Maximum Supply Voltage

264V ac

Output Type

0/40 V

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Output Voltage

0V

Minimum Output Current

20A

COO (Country of Origin):
DE

Related links