EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply, 0 → 40V, 20A, 1-Output, 320W - RS Calibrated
- RS Stock No.:
- 138-6150
- Mfr. Part No.:
- EA-PS 9040-20 T
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 138-6150
- Mfr. Part No.:
- EA-PS 9040-20 T
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 T | |
| Model Number | EA-PS 9040-20 T | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 40V | |
| Supply Voltage | 90 → 264V | |
| Output Current | 20A | |
| Power Rating | 320W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 T | ||
Model Number EA-PS 9040-20 T | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 40V | ||
Supply Voltage 90 → 264V | ||
Output Current 20A | ||
Power Rating 320W | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
EA PS 9000 T Series
Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.
Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.
Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.
Features and Benefits
Auto-ranging Output: Compared to power systems with conventional (rectangular) output characteristic, the auto-ranging feature allows to power a much larger number of devices (EUTs) with different nominal voltages
Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)
EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)
Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition
Standard on-board USB interface. Optional: 3-way interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)
TFT Touch Display with 64.000 colours, for an ideal overview on all set- and read back values and functions, for intuitive operation
High-performance micro-processor based controller allowing up to 10 times faster programming-reaction time
High resolution of up to 16 Bit (very fine programming and read-back steps)
Voltage accuracy 0.1% of nominal
Professional user/control software for up to 20 devices (license fee applies)
Safety to IEC/EN 61010
Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)
EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)
Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition
Standard on-board USB interface. Optional: 3-way interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)
TFT Touch Display with 64.000 colours, for an ideal overview on all set- and read back values and functions, for intuitive operation
High-performance micro-processor based controller allowing up to 10 times faster programming-reaction time
High resolution of up to 16 Bit (very fine programming and read-back steps)
Voltage accuracy 0.1% of nominal
Professional user/control software for up to 20 devices (license fee applies)
Safety to IEC/EN 61010
Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 20A 320W - UKAS
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 20A 320W - RS
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 20A 320W - UKAS
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 4A 320W - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 10A 320W - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 40A 640W - RS Calibrated


