EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 40V, 640 W, 40 A Max, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
138-9220
Mfr. Part No.:
EA-PSI 9040-40 T 640W
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

40V

Maximum Output Current

40A

Power

640W

Minimum Supply Voltage

90V ac

Maximum Supply Voltage

264V ac

Plug Type

IEC

Output Type

0/40 V

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Output Current

40A

Minimum Output Voltage

0V

Calibrated

RSCAL

COO (Country of Origin):
DE

Related links