EA Elektro-Automatik Digital Bench Power Supply, 5-Output 0 V to 40V, 1 kW, 40 A Max, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
138-9164
Mfr. Part No.:
EA-PS 9040-40 T 1000W
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Number of Outputs

5

Maximum Output Current

40A

Maximum Output Voltage

40V

Power

1kW

Minimum Supply Voltage

90V

Maximum Supply Voltage

264V ac

Output Type

Digital

Plug Type

USB

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Maximum Operating Temperature

50°C

Height

239mm

Depth

335mm

Standards/Approvals

RoHS

Width

92mm

Minimum Output Voltage

0V

Calibrated

UKAS

Minimum Output Current

0A

COO (Country of Origin):
DE

EA PS 9000 T Series


Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.

Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.

Features and Benefits


Auto-ranging Output: Compared to power systems with conventional (rectangular) output characteristic, the auto-ranging feature allows to power a much larger number of devices (EUTs) with different nominal voltages

Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)

EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)

Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition

Standard on-board USB interface. Optional: 3-way interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)

TFT Touch Display with 64.000 colours, for an ideal overview on all set- and read back values and functions, for intuitive operation

High-performance micro-processor based controller allowing up to 10 times faster programming-reaction time

High resolution of up to 16 Bit (very fine programming and read-back steps)

Voltage accuracy 0.1% of nominal

Professional user/control software for up to 20 devices (license fee applies)

Safety to IEC/EN 61010

Elektro-Automatik


Related links