EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 40V, 640 W
- RS Stock No.:
- 102-6028
- Mfr. Part No.:
- EA-PSI 9040-40 DT
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£2,555.00
(exc. VAT)
£3,066.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 18 March 2026
- Plus 1 unit(s) shipping from 25 March 2026
- Plus 5 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,555.00 |
*price indicative
- RS Stock No.:
- 102-6028
- Mfr. Part No.:
- EA-PSI 9040-40 DT
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 40V | |
| Maximum Output Current | 40A | |
| Number of Outputs | 1 | |
| Power | 640W | |
| Minimum Supply Voltage | 90V ac | |
| Output Type | Digital | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 264V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Current | 40A | |
| Minimum Output Voltage | 0V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 40V | ||
Maximum Output Current 40A | ||
Number of Outputs 1 | ||
Power 640W | ||
Minimum Supply Voltage 90V ac | ||
Output Type Digital | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 264V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Output Current 40A | ||
Minimum Output Voltage 0V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
EA-PSI 9000 DT Series
EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineers bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).
Features and Benefits
FPGA controlled, up to 16 bit resolution
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)
Elektro-Automatik
Supplied with
Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)
Related links
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 40A 0
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 40A 640W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 20A 0
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 20A 320W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 40A 0
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 40V
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 40V 1-Output, 0
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 40A 0 → 1000W


