EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 40V, 320 W

Subtotal (1 unit)*

£2,355.00

(exc. VAT)

£2,826.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 13 April 2026
  • Plus 46 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,355.00

*price indicative

RS Stock No.:
102-6093
Mfr. Part No.:
EA-PSI 9040-20 DT
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Voltage

40V

Maximum Output Current

20A

Power

320W

Minimum Supply Voltage

90V ac

Output Type

Digital

Plug Type

IEC 320

Maximum Supply Voltage

264V ac

Digital/Analogue

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Calibrated

UKAS

Minimum Output Current

20A

Minimum Output Voltage

0V

COO (Country of Origin):
DE

EA-PSI 9000 DT Series


EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineer’s bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).

Features and Benefits


FPGA controlled, up to 16 bit resolution

For demanding low-noise/low ripple laboratory application

Flexible auto-ranging output, constant U, I, P and R mode

Function generator and photovoltaic, fuel-cell and battery simulation

Sensitive TFT touch display of up to 5 digits

Isolated interfaces Analogue 0-10V, USB, Ethernet

Attractive desktop housing with handle

IEC 320-C14 AC input receptacle, DC output safety terminals

Meters U/I/P/R up to 5digits, TFT display

Input voltage 90-264 V∼, 50/60 Hz with active PFC

Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)

Elektro-Automatik


Supplied with

Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)

Related links