EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 80V, 0 → 40A,

Discontinued
RS Stock No.:
803-5442
Mfr. Part No.:
EA-PS 9080-40 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 2U

Model Number

EA-PS 9080-40 2U

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

90 → 264V

Output Voltage

0 → 80V

Output Current

0 → 40A

Power Rating

0 → 1000W

Number of Displays

1

Bench Power Supply Type

Laboratory Power Supply

Type

Analogue, Digital

Digital/Analogue

Analogue, Digital

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PS 9000 2U 640W - 3000W (μ-processor) Series


The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover

Supplied with

power cord, user manual (English/German)

EA Elektro-Automatik Laboratory Power Supply


The EA Elektro-Automatik laboratory bench power supply has a power rating of 1kW. It is a microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a graphic display with multiple functions, such as memory and up to 4-digit display resolution and provide for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP), power factor and over-temperature (OTP). It has output voltage ranging between 0V to 80V and outputs current rating ranging between 0A to 40A.
Supplied with:
Power cord, user manual (English/German).

Features and Benefits


Chassis top and bottom closed
Flexible, power regulated output stage
High efficiency up to 93%
Intuitive TFT touch panel with display for all value and status
Photovoltaic array simulation
Suitable for master-slave parallel and serial operation
On-board isolated analogue interface (0V-5V/0V-10V)
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Operating temperature ranges between 0°C and 50°C

Applications


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops

Certifications


IEC 320
EN 60950
EN 61326
EN 55022 Class B


Elektro-Automatik

Related links