EA Elektro-Automatik Digital Bench Power Supply, 5-Output 0 V to 80V, 1 kW, 40 A Max, UKAS
- RS Stock No.:
- 138-9191
- Mfr. Part No.:
- EA-PS 9080-40 T
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 138-9191
- Mfr. Part No.:
- EA-PS 9080-40 T
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 40A | |
| Number of Outputs | 5 | |
| Maximum Output Voltage | 80V | |
| Power | 1kW | |
| Minimum Supply Voltage | 90V | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | USB | |
| Output Type | Digital | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 92mm | |
| Height | 239mm | |
| Depth | 335mm | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Current 40A | ||
Number of Outputs 5 | ||
Maximum Output Voltage 80V | ||
Power 1kW | ||
Minimum Supply Voltage 90V | ||
Maximum Supply Voltage 264V ac | ||
Plug Type USB | ||
Output Type Digital | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 92mm | ||
Height 239mm | ||
Depth 335mm | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V | ||
- COO (Country of Origin):
- DE
EA PS 9000 T Series
Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.
Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.
Features and Benefits
Auto-ranging Output: Compared to power systems with conventional (rectangular) output characteristic, the auto-ranging feature allows to power a much larger number of devices (EUTs) with different nominal voltages
Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)
EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)
Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition
Standard on-board USB interface. Optional: 3-way interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)
TFT Touch Display with 64.000 colours, for an ideal overview on all set- and read back values and functions, for intuitive operation
High-performance micro-processor based controller allowing up to 10 times faster programming-reaction time
High resolution of up to 16 Bit (very fine programming and read-back steps)
Voltage accuracy 0.1% of nominal
Professional user/control software for up to 20 devices (license fee applies)
Safety to IEC/EN 61010
Elektro-Automatik
Related links
- EA Elektro-Automatik Digital Bench Power Supply 1 kW RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 1 kW, 40 A Max
- EA Elektro-Automatik Digital Bench Power Supply 1 kW UKAS
- EA Elektro-Automatik Digital Bench Power Supply 640 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply UKAS
- EA Elektro-Automatik Digital Bench Power Supply 1.5 kW UKAS
- EA Elektro-Automatik Digital Bench Power Supply 320 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 1 kW RSCAL


