EA Elektro-Automatik Digital Bench Power Supply, 5-Output 80V, 1 kW, 40 A Max, RSCAL
- RS Stock No.:
- 138-6180
- Mfr. Part No.:
- EA-PSI 9080-40 T
- Brand:
- EA Elektro-Automatik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-6180
- Mfr. Part No.:
- EA-PSI 9080-40 T
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 80V | |
| Number of Outputs | 5 | |
| Maximum Output Current | 40A | |
| Power | 1kW | |
| Output Type | Digital | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | IEC | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 80V | ||
Number of Outputs 5 | ||
Maximum Output Current 40A | ||
Power 1kW | ||
Output Type Digital | ||
Maximum Supply Voltage 264V ac | ||
Plug Type IEC | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik Digital Bench Power Supply 1 kW
- EA Elektro-Automatik Digital Bench Power Supply 1 kW
- EA Elektro-Automatik Digital Bench Power Supply 640 W
- EA Elektro-Automatik Digital Bench Power Supply 1000 W
- EA Elektro-Automatik Digital Bench Power Supply 1 kW
- EA Elektro-Automatik Digital Bench Power Supply 320 W
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply 340A 10kW
- EA Elektro-Automatik EA-PSI 9000 2U Series Analogue 0 → 80V 1-Output, 0


