PeakTech 6300 Series Digital Laboratory Power Supply, 0 → 30V dc, 1.5A, 2-Output, 45W
- RS Stock No.:
- 288-8671
- Distrelec Article No.:
- 300-98-025
- Mfr. Part No.:
- P6300
- Brand:
- PeakTech
Subtotal (1 unit)*
£186.45
(exc. VAT)
£223.74
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £186.45 |
*price indicative
- RS Stock No.:
- 288-8671
- Distrelec Article No.:
- 300-98-025
- Mfr. Part No.:
- P6300
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Series | 6300 | |
| Model Number | P 6300 | |
| Number of Outputs | 2 | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 30V dc | |
| Output Current | 1.5A | |
| Power Rating | 45W | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Series 6300 | ||
Model Number P 6300 | ||
Number of Outputs 2 | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 30V dc | ||
Output Current 1.5A | ||
Power Rating 45W | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
The symmetrical DC Power Supply offers a continuously adjustable voltage regulation with positive and negative output voltages. It has three output sockets on the front panel, with the middle bushing acting as a centre tap (0) and the minus socket providing up to -15 V DC, or for the plus socket up to +15 V DC. Ideal for training and education, it is perfect for explaining polarity in the DC area and electroplating processing.
Symmetrical DC Power Supply with 0 - +/- 15 V DC continuously adjustable
30 V DC max.
5 V / 0.5 A DC fixed voltage output
3-digit blue LED display
Automatic overcurrent limitation
High load stability and low ripple
Robust metal housing with carrying handle
Safety compliant with EN-61010-1 and EN 61558-2-6 standards
Comes with power cord and manual for convenience
5 V / 0.5 A DC fixed voltage output
3-digit blue LED display
Automatic overcurrent limitation
High load stability and low ripple
Robust metal housing with carrying handle
Safety compliant with EN-61010-1 and EN 61558-2-6 standards
Comes with power cord and manual for convenience
Related links
- PeakTech 5995 Series Digital Laboratory Power Supply 0 → 6A 180W
- PeakTech P6 Series Digital Laboratory Power Supply 0 → 5A 150W
- PeakTech 6080 Series Digital Laboratory Power Supply 3A 45W
- PeakTech 6225 Series Digital Laboratory Power Supply 0 → 5A, 1-Output
- PeakTech Peaktech 6140 Series Digital Laboratory Power Supply 0 → 5A 150W
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA - RS Calibrated
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA - UKAS Calibrated

