PeakTech Digital Laboratory Power Supply, 1-Output 0 V to 15V, 45 W, 3 A Max
- RS Stock No.:
- 285-8585
- Distrelec Article No.:
- 301-62-455
- Mfr. Part No.:
- P6080 A
- Brand:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£107.72
(exc. VAT)
£129.26
(inc. VAT)
- RS Stock No.:
- 285-8585
- Distrelec Article No.:
- 301-62-455
- Mfr. Part No.:
- P6080 A
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Laboratory Power Supply | |
| Maximum Output Voltage | 15V | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Minimum Supply Voltage | 115V | |
| Maximum Supply Voltage | 230V | |
| Output Type | Adjustable | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 95mm | |
| Standards/Approvals | EN-61010-1, EN-61558-2-6 | |
| Height | 160mm | |
| Depth | 225mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Laboratory Power Supply | ||
Maximum Output Voltage 15V | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Power 45W | ||
Minimum Supply Voltage 115V | ||
Maximum Supply Voltage 230V | ||
Output Type Adjustable | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 95mm | ||
Standards/Approvals EN-61010-1, EN-61558-2-6 | ||
Height 160mm | ||
Depth 225mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V | ||
- COO (Country of Origin):
- CN
The DC Linear Laboratory Power Supply
laboratory power supply is adjustable, providing up to 15 volts and 3 amps, with a maximum power output of 45 watts.
Related links
- PeakTech Digital Laboratory Power Supply 5 A Max
- PeakTech Digital Laboratory Power Supply, 1-Output
- PeakTech Digital Laboratory Power Supply 960 W, 60 A Max
- PeakTech Digital Laboratory Power Supply, 3-Output
- PeakTech Digital Laboratory Power Supply, 2-Output
- Manson Digital Laboratory Power Supply 480 W, 15 A Max
- Aim-TTi Digital Laboratory Power Supply 210 W, 6 A Max
- Aim-TTi Digital Laboratory Power Supply 210 W UKAS

