PeakTech Digital Laboratory Power Supply, 2-Output
- RS Stock No.:
- 288-8665
- Distrelec Article No.:
- 110-95-170
- Mfr. Part No.:
- P6120
- Brand:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-8665
- Distrelec Article No.:
- 110-95-170
- Mfr. Part No.:
- P6120
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Laboratory Power Supply | |
| Number of Outputs | 2 | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Laboratory Power Supply | ||
Number of Outputs 2 | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
The temperature controlled fan is a reliable solution for maintaining optimal working conditions in various environments. With its innovative technology, it ensures consistent airflow and temperature regulation, making it an essential tool for efficient cooling.
Adjustable fan speed based on temperature changes
Automatic shut-off feature for safety
Durable construction for long-lasting usage
Energy-efficient design to reduce power consumption
Easy installation process for convenience
Related links
- PeakTech Digital Laboratory Power Supply, 3-Output
- PeakTech Digital Laboratory Power Supply, 1-Output
- PeakTech Digital Laboratory Power Supply 960 W, 60 A Max
- PeakTech Digital Laboratory Power Supply 5 A Max
- PeakTech Digital Laboratory Power Supply 45 W, 3 A Max
- Aim-TTi Digital Laboratory Power Supply 210 W, 6 A Max
- Aim-TTi Digital Laboratory Power Supply 210 W UKAS
- Aim-TTi Digital Laboratory Power Supply 210 W RSCAL
