PeakTech P6 Series Analogue Laboratory Power Supply, 0 → 30V dc, 5A, 1-Output, 150W

Discontinued
RS Stock No.:
288-8661
Distrelec Article No.:
110-95-169
Mfr. Part No.:
P6015 A
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Series

P6

Model Number

P6015 A

Number of Outputs

1

Rack Units

155 mm

Supply Voltage

115/230V ac

Output Voltage

0 → 30V dc

Output Current

5A

Power Rating

150W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue

COO (Country of Origin):
CN
The Bench Top Power Supply is a linear regulated power supplies with galvanically isolated transformer. Especially suitable for school and training as well as for the hobby and home use.

LED display
LCD display with backlight
Fanless design by convection cooling
Temperature controlled case fan

Related links