PeakTech P6 Series Analogue Laboratory Power Supply, 0 → 30V dc, 10A, 3-Output
- RS Stock No.:
- 288-8662
- Distrelec Article No.:
- 110-95-175
- Mfr. Part No.:
- P6060
- Brand:
- PeakTech
Discontinued
- RS Stock No.:
- 288-8662
- Distrelec Article No.:
- 110-95-175
- Mfr. Part No.:
- P6060
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Series | P6 | |
| Model Number | P6060 | |
| Number of Outputs | 3 | |
| Rack Units | 140 mm | |
| Supply Voltage | 115/230V ac | |
| Output Voltage | 0 → 30V dc | |
| Output Current | 10A | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Series P6 | ||
Model Number P6060 | ||
Number of Outputs 3 | ||
Rack Units 140 mm | ||
Supply Voltage 115/230V ac | ||
Output Voltage 0 → 30V dc | ||
Output Current 10A | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- CN
The high-precision DC regulated power supply that is designed for scientific research, development, and maintenance in various industries. It features two adjustable outputs with a continuously adjustable output voltage of 0 to 30 V and an output current of 0 to 10 A. In addition, it has a fixed output of 5 V at 3 A. The power supply can be used in single, series, or parallel mode, providing flexibility for different applications. With its compact size, excellent performance, and reliable protection features, It is an ideal choice for laboratories, educational institutions, and electronic industries.
Two adjustable outputs with continuously adjustable voltage and current
Fixed 5V output at 3A
Can be used in single, series, or parallel mode
Compact size and high stability
Excellent performance and reliability
Overload and short circuit protection
Suitable for scientific research, development, and maintenance
Fixed 5V output at 3A
Can be used in single, series, or parallel mode
Compact size and high stability
Excellent performance and reliability
Overload and short circuit protection
Suitable for scientific research, development, and maintenance
Related links
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- PeakTech P6 Series Analogue Laboratory Power Supply 500mA 150W
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- PeakTech P6 Series Digital Laboratory Power Supply 0 → 5A 150W
- PeakTech P6 Series Laboratory Power Supply 75W
- PeakTech 6300 Series Digital Laboratory Power Supply 1.5A 45W
- PeakTech Peaktech 6140 Series Digital Laboratory Power Supply 0 → 5A 150W

