PeakTech Peaktech 6140 Series Digital Laboratory Power Supply, 0 - 30V, 0 → 5A, 1-Output, 150W
- RS Stock No.:
- 288-8668
- Distrelec Article No.:
- 169-97-752
- Mfr. Part No.:
- P6140
- Brand:
- PeakTech
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£106.65
(exc. VAT)
£127.98
(inc. VAT)
- RS Stock No.:
- 288-8668
- Distrelec Article No.:
- 169-97-752
- Mfr. Part No.:
- P6140
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Series | Peaktech 6140 | |
| Model Number | P6140 | |
| Number of Outputs | 1 | |
| Output Voltage | 0 - 30V | |
| Supply Voltage | 230V ac | |
| Output Current | 0 → 5A | |
| Power Rating | 150W | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Series Peaktech 6140 | ||
Model Number P6140 | ||
Number of Outputs 1 | ||
Output Voltage 0 - 30V | ||
Supply Voltage 230V ac | ||
Output Current 0 → 5A | ||
Power Rating 150W | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CH
The laboratory power supply offers linear regulated power with a galvanically isolated transformer, ensuring stable and safe output. It's particularly well-suited for educational settings like schools and training facilities, as well as for hobbyists and home users, providing reliable power for various experiments and projects.
Standards met EN 61010-1, EN 61558-2-6
RoHS compliant
RoHS compliant
Related links
- PeakTech 6225 Series Digital Laboratory Power Supply 0 → 5A, 1-Output
- PeakTech P6 Series Digital Laboratory Power Supply 0 → 5A 150W
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- RS PRO Digital Bench Power Supply 0 → 5A 150W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 5A 150W
- RS PRO Digital Bench Power Supply 0 → 5A 150W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5A 150W - UKAS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 5A 150W - RS Calibrated


