PeakTech P6 Series Analogue Laboratory Power Supply, 0 → 30V, 500mA, 3-Output, 150W
- RS Stock No.:
- 288-8669
- Distrelec Article No.:
- 110-95-167
- Mfr. Part No.:
- P6150
- Brand:
- PeakTech
Discontinued
- RS Stock No.:
- 288-8669
- Distrelec Article No.:
- 110-95-167
- Mfr. Part No.:
- P6150
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Series | P6 | |
| Model Number | P6150 | |
| Rack Units | 155 mm | |
| Number of Outputs | 3 | |
| Output Voltage | 0 → 30V | |
| Supply Voltage | 230V | |
| Output Current | 500mA | |
| Power Rating | 150W | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Series P6 | ||
Model Number P6150 | ||
Rack Units 155 mm | ||
Number of Outputs 3 | ||
Output Voltage 0 → 30V | ||
Supply Voltage 230V | ||
Output Current 500mA | ||
Power Rating 150W | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- CN
The laboratory power supply offers linear regulated power with a galvanically isolated transformer, ensuring stable and safe output. It's particularly well-suited for educational settings like schools and training facilities, as well as for hobbyists and home users, providing reliable power for various experiments and projects.
Standards met EN 61010-1, EN 61558-2-6
RoHS compliant
RoHS compliant
Related links
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- PeakTech P6 Series Analogue Laboratory Power Supply 10A, 3-Output
- PeakTech P6 Series Digital Laboratory Power Supply 0 → 5A 150W
- PeakTech P6 Series Laboratory Power Supply 75W
- PeakTech Peaktech 6140 Series Digital Laboratory Power Supply 0 → 5A 150W
- PeakTech 6225 Series Digital Laboratory Power Supply 0 → 5A, 1-Output

