Keithley 2220-30-1 Series Digital Bench Power Supply, 0 → 30V, 1.5A, 2-Output, 350VA - RS Calibrated

Discontinued
RS Stock No.:
282-1804
Mfr. Part No.:
2220G-30-1
Brand:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Series

2220-30-1

Model Number

2220G-30-1

Number of Outputs

2

Calibrated

RSCAL

Supply Voltage

240V ac

Output Voltage

0 → 30V

Output Current

1.5A

Power Rating

350VA

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Keithley 2220-30-1 and 2220G-30-1 Programmable Dual DC Power Supplies


The Model 2220-30-1 programmable dual channel DC power supply combines two channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. Each channel is capable of outputting up to 30V and up to 1.5A. The 2220-30-1 offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.


Keithley Power Supplies

Related links