Keithley 2220-30-1 Series Digital Bench Power Supply, 0 → 30V, 1.5A, 2-Output, 350VA - UKAS Calibrated
- RS Stock No.:
- 282-1805
- Mfr. Part No.:
- 2220G-30-1
- Brand:
- Keithley
Discontinued
- RS Stock No.:
- 282-1805
- Mfr. Part No.:
- 2220G-30-1
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Series | 2220-30-1 | |
| Model Number | 2220G-30-1 | |
| Number of Outputs | 2 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 30V | |
| Supply Voltage | 240V ac | |
| Output Current | 1.5A | |
| Power Rating | 350VA | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Series 2220-30-1 | ||
Model Number 2220G-30-1 | ||
Number of Outputs 2 | ||
Calibrated UKAS | ||
Output Voltage 0 → 30V | ||
Supply Voltage 240V ac | ||
Output Current 1.5A | ||
Power Rating 350VA | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Keithley 2220-30-1 and 2220G-30-1 Programmable Dual DC Power Supplies
The Model 2220-30-1 programmable dual channel DC power supply combines two channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. Each channel is capable of outputting up to 30V and up to 1.5A. The 2220-30-1 offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.
Keithley Power Supplies
Related links
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA - RS Calibrated
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA
- Keithley 2220-30-1 Series Bench Power Supply 1.5A 90W
- Keithley 2220-30-1 30 V Output
- Keithley 2230G Series Digital Bench Power Supply 1.5A 450VA
- Keithley 2230-30-1 Series Digital Bench Power Supply 0 → 1.5A 120W - UKAS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 0 → 1.44A 360W - UKAS Calibrated
- Keithley 2230-30-1 Series Digital Bench Power Supply 0 → 1.5A 120W - RS Calibrated


