ELC Digital Bench Power Supply, 3-Output 15 V to 64V, 400 W, 6 A Max, RSCAL

Subtotal (1 unit)*

£648.81

(exc. VAT)

£778.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£648.81

*price indicative

RS Stock No.:
197-6397
Mfr. Part No.:
ALR3206T
Brand:
ELC
Find similar products by selecting one or more attributes.
Select all

Brand

ELC

Product Type

Bench Power Supply

Maximum Output Current

6A

Maximum Output Voltage

64V

Number of Outputs

3

Power

400W

Minimum Supply Voltage

220V ac

Output Type

0/32 V

Plug Type

IEC 320 C14

Maximum Supply Voltage

240V ac

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

RSCAL

Minimum Output Current

0A

Minimum Output Voltage

15V

COO (Country of Origin):
FR
The ELC ALR320 series is a digital programmable bench power supply having three outputs. The input voltage ranges between 220-240 Volts ±10%, 50/60Hz. The power consumption is 495 W max and efficiency is > 80% of the max powerful. It provides protection against short-circuits, by current regulation and against over temperature by fan and thermal circuit-breaker.

Specifications


Technology: Switch Mode

Class: I

Primary Voltage Rating: 220-240V ±10%

Safety Standards


EN 61010-1

EMC Standard


EN 61326-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy