Rohde & Schwarz NGP800 Series Bench Power Supply Bundle, 0 → 64V, 10A, 4-Output, 800W - RS Calibrated
- RS Stock No.:
- 282-1767
- Mfr. Part No.:
- NGP824COMb
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£4,436.00
(exc. VAT)
£5,323.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,436.00 |
*price indicative
- RS Stock No.:
- 282-1767
- Mfr. Part No.:
- NGP824COMb
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | NGP800 | |
| Model Number | NGP824-COMb | |
| Number of Outputs | 4 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 64V | |
| Output Current | 10A | |
| Power Rating | 800W | |
| Type | Digital | |
| Bench Power Supply Type | DC Power Source | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series NGP800 | ||
Model Number NGP824-COMb | ||
Number of Outputs 4 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 64V | ||
Output Current 10A | ||
Power Rating 800W | ||
Type Digital | ||
Bench Power Supply Type DC Power Source | ||
- COO (Country of Origin):
- MY
NGP824-COMb – NGP824 Power Supply Package
The NGP824-COMb is a power supply package and includes the NGP824 four channel, 800 W DC power supply.
The NGP824-COMb consists of:
NGP824 4 Channel Power Supply 64V/10A
NGM-K103 Digital Trigger I/O
NGM-K107 Analog Input
The NGP824-COMb consists of:
NGP824 4 Channel Power Supply 64V/10A
NGM-K103 Digital Trigger I/O
NGM-K107 Analog Input
The Rohde & Schwarz NGP800 power supply series provides maximum power at a variety of operating points. The two or four 200 W outputs can each supply up to 64 V or up to 20 A. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250 V or 80 A.
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGP824-COMb bundle now to benefit from an inclusive 10% saving.
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGP824-COMb bundle now to benefit from an inclusive 10% saving.
Features and Benefits
Four-channel power supply
800 W – 4 x 64 V/10 A
5-inch high-resolution touch display
FlexPower
Four power supplies in a single instrument
Parallel and serial operation
Digital remote control
Digital trigger I/O
Analog input
Remote sensing
Built-in measurements
Data logging
Max. 200 W output power per channel
800 W – 4 x 64 V/10 A
5-inch high-resolution touch display
FlexPower
Four power supplies in a single instrument
Parallel and serial operation
Digital remote control
Digital trigger I/O
Analog input
Remote sensing
Built-in measurements
Data logging
Max. 200 W output power per channel
Related links
- Rohde & Schwarz NGP800 Series Bench Power Supply Bundle 10A 800W - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Bench Power Supply Bundle 10A 800W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W - RS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 800W - RS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 400W - RS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 400W - UKAS Calibrated


