Rohde & Schwarz NGP800 Series Bench Power Supply Bundle, 0 → 64V, 10A, 4-Output, 800W - UKAS Calibrated

Subtotal (1 unit)*

£4,458.00

(exc. VAT)

£5,349.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,458.00

*price indicative

RS Stock No.:
282-1768
Mfr. Part No.:
NGP824COMb
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

NGP800

Model Number

NGP824-COMb

Number of Outputs

4

Calibrated

UKAS

Output Voltage

0 → 64V

Output Current

10A

Power Rating

800W

Bench Power Supply Type

DC Power Source

Type

Digital

COO (Country of Origin):
MY

NGP824-COMb – NGP824 Power Supply Package


The NGP824-COMb is a power supply package and includes the NGP824 four channel, 800 W DC power supply.

The NGP824-COMb consists of:
NGP824 4 Channel Power Supply 64V/10A
NGM-K103 Digital Trigger I/O
NGM-K107 Analog Input

The Rohde & Schwarz NGP800 power supply series provides maximum power at a variety of operating points. The two or four 200 W outputs can each supply up to 64 V or up to 20 A. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250 V or 80 A.

Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineer’s workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGP824-COMb bundle now to benefit from an inclusive 10% saving.

Features and Benefits


Four-channel power supply
800 W – 4 x 64 V/10 A
5-inch high-resolution touch display
FlexPower
Four power supplies in a single instrument
Parallel and serial operation
Digital remote control
Digital trigger I/O
Analog input
Remote sensing
Built-in measurements
Data logging
Max. 200 W output power per channel

Related links