Rohde & Schwarz NGP800 Series Digital Bench Power Supply, 0 TO 64V, 10A, 4-Output, 800W - RS Calibrated
- RS Stock No.:
- 197-5266
- Mfr. Part No.:
- NGP824
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£4,328.00
(exc. VAT)
£5,193.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,328.00 |
*price indicative
- RS Stock No.:
- 197-5266
- Mfr. Part No.:
- NGP824
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | NGP800 | |
| Model Number | NGP824 | |
| Number of Outputs | 4 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 TO 64V | |
| Output Current | 10A | |
| Power Rating | 800W | |
| Type | Digital | |
| Bench Power Supply Type | Adjustable Power Supply | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series NGP800 | ||
Model Number NGP824 | ||
Number of Outputs 4 | ||
Calibrated RSCAL | ||
Output Voltage 0 TO 64V | ||
Output Current 10A | ||
Power Rating 800W | ||
Type Digital | ||
Bench Power Supply Type Adjustable Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- MY
The Rohde & Schwarz NGP800 series, 64VDC 4-channel power supply has a power rating of 800W. It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O, an analogue input and a wireless LAN interface are optional, making this instrument great on the bench or in an automated test system.
DUT protection
Fast programming times
Downloadable V and I sequences
Fast programming times
Downloadable V and I sequences
Related links
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W
- Rohde & Schwarz NGP800 Series Bench Power Supply Bundle 10A 800W - RS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 800W - RS Calibrated
- Rohde & Schwarz NGP800 Series Bench Power Supply Bundle 10A 800W
- Rohde & Schwarz NGP800 Series Bench Power Supply Bundle 10A 800W - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 800W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 400W - RS Calibrated


