ELC ALR3206T Series Digital Bench Power Supply, 15 → 64V, 3A, 3-Output, 400W - UKAS Calibrated
- RS Stock No.:
- 197-6398
- Mfr. Part No.:
- ALR3206T
- Brand:
- ELC
Subtotal (1 unit)*
£670.81
(exc. VAT)
£804.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £670.81 |
*price indicative
- RS Stock No.:
- 197-6398
- Mfr. Part No.:
- ALR3206T
- Brand:
- ELC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Series | ALR3206T | |
| Model Number | ALR3206T | |
| Number of Outputs | 3 | |
| Calibrated | UKAS | |
| Output Voltage | 15 → 64V | |
| Output Current | 3A | |
| Power Rating | 400W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital Programmable | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320-C14 | |
| Output Connector | 4 mm Safety Socket | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Series ALR3206T | ||
Model Number ALR3206T | ||
Number of Outputs 3 | ||
Calibrated UKAS | ||
Output Voltage 15 → 64V | ||
Output Current 3A | ||
Power Rating 400W | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital Programmable | ||
Digital/Analogue Digital | ||
Input Connector IEC 320-C14 | ||
Output Connector 4 mm Safety Socket | ||
- COO (Country of Origin):
- FR
Related links
- ELC ALR3206T Series Digital Bench Power Supply 3A 400W
- BK Precision 1673 Series Digital Bench Power Supply 3A 400W - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 400W - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 400W - UKAS Calibrated
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W - UKAS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 20A 400W - UKAS Calibrated
- BK Precision 1673 Series Digital Bench Power Supply 3A 400W - RS Calibrated
- RS PRO Digital Bench Power Supply 3A 195W - UKAS Calibrated


