Rohde & Schwarz NGP800 Series Digital Bench Power Supply, 0 → 32V, 20A, 2-Output, 400W - UKAS Calibrated

Subtotal (1 unit)*

£2,947.80

(exc. VAT)

£3,537.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,947.80

*price indicative

RS Stock No.:
197-5274
Mfr. Part No.:
NGP802
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

NGP800

Model Number

NGP802

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 32V

Output Current

20A

Power Rating

400W

Type

Digital

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

COO (Country of Origin):
MY
The Rohde & Schwarz NGP800 series, 32VDC 2-channel power supply has a power rating of 400W. It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O, an analogue input and a wireless LAN interface are optional, making this instrument great on the bench or in an automated test system.

DUT protection
Fast programming times
Downloadable V and I sequences

Related links