Keysight Technologies E3640 Series Analogue, Digital Bench Power Supply, 32V, 10A, 4-Output, 400W - UKAS Calibrated
- RS Stock No.:
- 554-916
- Mfr. Part No.:
- E36441A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£2,635.74
(exc. VAT)
£3,162.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 12 December 2025
- Plus 5 unit(s) shipping from 19 December 2025
- Plus 1 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,635.74 |
*price indicative
- RS Stock No.:
- 554-916
- Mfr. Part No.:
- E36441A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E3640 | |
| Model Number | E36441A | |
| Number of Outputs | 4 | |
| Calibrated | UKAS | |
| Output Voltage | 32V | |
| Supply Voltage | -5 → 16.5V dc | |
| Output Current | 10A | |
| Power Rating | 400W | |
| Digital/Analogue | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E3640 | ||
Model Number E36441A | ||
Number of Outputs 4 | ||
Calibrated UKAS | ||
Output Voltage 32V | ||
Supply Voltage -5 → 16.5V dc | ||
Output Current 10A | ||
Power Rating 400W | ||
Digital/Analogue Analogue, Digital | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Auto ranging Bench Power Supply is a high-performance power supply designed to meet the needs of modern engineering applications. It offers four outputs with a total power of 400 W, ensuring flexibility and reliability in various testing scenarios. The power supply features low output ripple and noise, accurate programming/readback capability, and fast transient response. Its intuitive interface, including a 7-inch LCD colour display and color-coded channels, enhances usability and efficiency.
Built in data logger
Output sequencing and adjustable voltage slew rate
Front and rear output terminals
Standard LAN and USB connectivity
Output sequencing and adjustable voltage slew rate
Front and rear output terminals
Standard LAN and USB connectivity
Related links
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W - RS Calibrated
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W
- Keysight Technologies E3640 Series Bench Power Supply
- Keysight Technologies E3640 Series Digital Bench Power Supply 1.5A 60W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 400W - UKAS Calibrated
- ELC ALR3206T Series Digital Bench Power Supply 3A 400W - UKAS Calibrated
- BK Precision 1673 Series Digital Bench Power Supply 3A 400W - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 400W - UKAS Calibrated


