Keysight Technologies Bench Power Supply, 4-Output 32 V to 32V, 400 W, 10 A Max
- RS Stock No.:
- 554-913
- Mfr. Part No.:
- E36441A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£2,550.74
(exc. VAT)
£3,060.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,550.74 |
*price indicative
- RS Stock No.:
- 554-913
- Mfr. Part No.:
- E36441A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 10A | |
| Number of Outputs | 4 | |
| Maximum Output Voltage | 32V | |
| Power | 400W | |
| Minimum Supply Voltage | 5V dc | |
| Plug Type | USB | |
| Maximum Supply Voltage | 16.5V dc | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 165mm | |
| Depth | 281mm | |
| Standards/Approvals | No | |
| Width | 314mm | |
| Minimum Output Current | 10A | |
| Minimum Output Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 10A | ||
Number of Outputs 4 | ||
Maximum Output Voltage 32V | ||
Power 400W | ||
Minimum Supply Voltage 5V dc | ||
Plug Type USB | ||
Maximum Supply Voltage 16.5V dc | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 165mm | ||
Depth 281mm | ||
Standards/Approvals No | ||
Width 314mm | ||
Minimum Output Current 10A | ||
Minimum Output Voltage 32V | ||
The Keysight Technologies Auto ranging Bench Power Supply is a high-performance power supply designed to meet the needs of modern engineering applications. It offers four outputs with a total power of 400 W, ensuring flexibility and reliability in various testing scenarios. The power supply features low output ripple and noise, accurate programming/readback capability, and fast transient response. Its intuitive interface, including a 7-inch LCD colour display and color-coded channels, enhances usability and efficiency.
Built in data logger
Output sequencing and adjustable voltage slew rate
Front and rear output terminals
Standard LAN and USB connectivity
Related links
- Keysight Technologies Bench Power Supply 400 W UKAS
- Keysight Technologies Bench Power Supply 400 W RSCAL
- Keysight Technologies Digital Bench Power Supply 400 W, 10 A Max
- Keysight Technologies Digital Bench Power Supply 600 W, 10 A Max
- Keysight Technologies Digital Bench Power Supply 1.2 kW, 10 A Max
- Rohde & Schwarz Bench Power Supply 384 W, 10 A Max
- Rohde & Schwarz Digital Bench Power Supply 384 W, 10 A Max
- Rohde & Schwarz Digital Bench Power Supply 384 W RSCAL

