Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 36 W, 600 mA Max, RSCAL
- RS Stock No.:
- 175-1812
- Mfr. Part No.:
- E36105B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,099.83
(exc. VAT)
£1,319.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,099.83 |
*price indicative
- RS Stock No.:
- 175-1812
- Mfr. Part No.:
- E36105B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 60V | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Power | 36W | |
| Minimum Supply Voltage | 100V ac | |
| Output Type | Digital | |
| Plug Type | IEC 320 C14 | |
| Maximum Supply Voltage | 230V ac | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Depth | 365mm | |
| Height | 102mm | |
| Width | 106mm | |
| Standards/Approvals | CSA, UL | |
| Minimum Output Current | 600mA | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 60V | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Power 36W | ||
Minimum Supply Voltage 100V ac | ||
Output Type Digital | ||
Plug Type IEC 320 C14 | ||
Maximum Supply Voltage 230V ac | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Depth 365mm | ||
Height 102mm | ||
Width 106mm | ||
Standards/Approvals CSA, UL | ||
Minimum Output Current 600mA | ||
Minimum Output Voltage 0V ac | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply
The Keysight Technologies E36100B series 36W bench power supply has a single channel, an output voltage rating of 60V and a current rating of 0.6A. Its low current measure feature enables highly accurate measurements. This is well equipped with multiple features for efficient supply and measurement applications.
Features and Benefits
• Compact size
• High contrast OLED display
• Overvoltage and overcurrent protection
• Integrated free PC software Benchvue for easy monitoring and control of the supply and its related data
• Two interfacing options like USB and LAN (LXI Core)
• Over temperature protection
• Intuitive on-screen menu
• Rack-mountable
• Easy power and I/O connection
Applications
• General laboratories
• Educational institutions
• Industrial applications
• Production
• Workshops
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 36 W, 600 mA Max
- Keysight Technologies Digital Bench Power Supply 36 W UKAS
- Keysight Technologies Digital Bench Power Supply 28 W RSCAL
- Keysight Technologies Digital Bench Power Supply 40 W RSCAL
- Keysight Technologies Digital Bench Power Supply 28 W RSCAL
- Keysight Technologies Digital Bench Power Supply 780 W RSCAL
- Keysight Technologies Digital Bench Power Supply 30 W RSCAL
- Keysight Technologies Digital Bench Power Supply 750 W RSCAL
