Keysight Technologies E364XA Series Digital Bench Power Supply, 0 → 35V, 500mA, 2-Output, 28W - RS Calibrated

Subtotal (1 unit)*

£1,389.23

(exc. VAT)

£1,667.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,389.23

*price indicative

RS Stock No.:
792-1503
Mfr. Part No.:
E3647A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E364XA

Model Number

E3647A

Number of Outputs

2

Calibrated

RSCAL

Supply Voltage

110 V ac, 230V ac

Output Voltage

0 → 35 V, 0 → 60V

Output Current

500 mA, 800mA

Power Rating

28W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+55°C

Minimum Temperature

0°C

RoHS Status: Exempt

Programmable DC Power Supplies


The 10 Keysight programmable DC power supplies on offer are:
E3640A ( 667-7362 );
• E3641A ( 667-7366 );
• E3642A ( 667-7375 );
• E3643A ( 667-7378 );
• E3644A ( 667-7372 );
• E3645A ( 667-7381 );
• E3646A ( 667-7384 );
• E3647A ( 667-7388 );
• E3648A ( 667-7397 );
• E3649A ( 667-7390 ).

With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.

They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.

• Single and dual outputs
• Dual range output
• 30 W to 100 W output power
• Front and rear output terminals
• Over-voltage protection
• Remote Sensing connections on the rear
• GPIB and RS-232 interfaces
• Save and recall functions for up to 5 values

RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.

Related links