Keysight Technologies N5700 Series Digital Bench Power Supply, 0 → 30V, 25A, 1-Output, 750W - RS Calibrated

Subtotal (1 unit)*

£3,075.93

(exc. VAT)

£3,691.12

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +£3,075.93

*price indicative

RS Stock No.:
282-1757
Mfr. Part No.:
N5745A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

N5700

Model Number

N5745A

Rack Units

1 U

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

85 → 265V ac

Output Voltage

0 → 30V

Output Current

25A

Power Rating

750W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Screw Terminal

Input Connector

IEC 320

Maximum Temperature

+55°C

Minimum Temperature

0°C

Non Compliant

COO (Country of Origin):
US

Keysight Technologies Bench Power Supply, 0 to 30V DC Output Voltage Range, 2 Displays - N5700 Series - N5745A


Set the power feed for your circuit to just the right level with this bench power supply from Keysight Technologies. You can adjust the output voltage between 0 and 30V DC, so it meets the needs of various low-power systems. As there are two displays on hand to show the values, you get double the chance to monitor its readings in real time. Thanks to its combined protections against overtemperature, overcurrent and overvoltage, this unit stands strong against electrical faults.

Features & Benefits


• LED indicators for convenient status monitoring
• Front panel is lockable to prevent tampering
• Air vents on the side and back prevent overheating when the unit is stacked with other appliances

Applications


• Repair workshops
• Research centres
• Automotive engineering
• Prototyping
• DIY electronics

How do I configure this power supply?


You can configure this power supply with its front-facing rotary knobs and buttons. They let you easily adjust the output voltage, current and protection settings.

How quickly does this power supply work?


It has a command response time of 55ms, so this device quickly responds to your input signal to deliver power to your circuit.

Note

Manufacturer’s Warranty

Related links