Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 30V, 750 W, 25 A Max, UKAS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-1759
Mfr. Part No.:
N5745A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

30V

Maximum Output Current

25A

Power

750W

Plug Type

IEC 320

Maximum Supply Voltage

265V ac

Output Type

Digital

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

2

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, UL

Depth

432.8mm

Height

43.6mm

Width

422.8mm

Minimum Output Current

0A

Minimum Output Voltage

0V

Calibrated

UKAS

Non Compliant

COO (Country of Origin):
US

Keysight Technologies Bench Power Supply, 0 to 30V DC Output Voltage Range, 2 Displays - N5700 Series - N5745A


Set the power feed for your circuit to just the right level with this bench power supply from Keysight Technologies. You can adjust the output voltage between 0 and 30V DC, so it meets the needs of various low-power systems. As there are two displays on hand to show the values, you get double the chance to monitor its readings in real time. Thanks to its combined protections against overtemperature, overcurrent and overvoltage, this unit stands strong against electrical faults.

Features & Benefits


• LED indicators for convenient status monitoring

• Front panel is lockable to prevent tampering

• Air vents on the side and back prevent overheating when the unit is stacked with other appliances

Applications


• Repair workshops

• Research centres

• Automotive engineering

• Prototyping

• DIY electronics

How do I configure this power supply?


You can configure this power supply with its front-facing rotary knobs and buttons. They let you easily adjust the output voltage, current and protection settings.

How quickly does this power supply work?


It has a command response time of 55ms, so this device quickly responds to your input signal to deliver power to your circuit.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy