Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 100V ac, 40 W, 400 mA Max, RSCAL

Subtotal (1 unit)*

£1,099.83

(exc. VAT)

£1,319.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,099.83

*price indicative

RS Stock No.:
175-1814
Mfr. Part No.:
E36106B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

100V ac

Maximum Output Current

400mA

Power

40W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

230V ac

Output Type

Digital

Supported Number of Displays

1

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

CSA, UL

Width

106mm

Height

102mm

Depth

365mm

Calibrated

RSCAL

Minimum Output Current

400mA

Minimum Output Voltage

0V ac

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply


The Keysight Technologies E36100B series 40W bench power supply has a single channel, an output voltage rating of 100V and a current rating of 0.4A. Its low current measure feature enables highly accurate measurements. This is well equipped with multiple features for efficient supply and measurement applications.

Features and Benefits


• Compact size

• High contrast OLED display

• Overvoltage and overcurrent protection

• Integrated free PC software BenchVue for easy monitoring and control of the supply and its related data

• Two interfacing options like USB and LAN (LXI Core)

• Over temperature protection

• Intuitive on-screen menu

• Rack-mountable

• Easy power and I/O connection

Applications


• Laboratories

• Educational institutions

• Industrial applications

• Production

• Workshops

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy