Keysight Technologies N5700 Series Digital Bench Power Supply, 0 → 600V, 1.3A, 1-Output, 780W - RS Calibrated
- RS Stock No.:
- 282-1784
- Mfr. Part No.:
- N5752A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,075.93
(exc. VAT)
£3,691.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,075.93 |
*price indicative
- RS Stock No.:
- 282-1784
- Mfr. Part No.:
- N5752A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | N5700 | |
| Model Number | N5752A | |
| Number of Outputs | 1 | |
| Rack Units | 1 U | |
| Calibrated | RSCAL | |
| Supply Voltage | 85 → 265V ac | |
| Output Voltage | 0 → 600V | |
| Output Current | 1.3A | |
| Power Rating | 780W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series N5700 | ||
Model Number N5752A | ||
Number of Outputs 1 | ||
Rack Units 1 U | ||
Calibrated RSCAL | ||
Supply Voltage 85 → 265V ac | ||
Output Voltage 0 → 600V | ||
Output Current 1.3A | ||
Power Rating 780W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +55°C | ||
Minimum Temperature 0°C | ||
Non Compliant
- COO (Country of Origin):
- US
Keysight N5700 Series
Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.
• Small high density 1 U package
• Built-in voltage and current measurement
• Full protection from over-voltage and over-current
• 85-265 Vac Universal AC input
• Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
• Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
• LAN, USB, and GPIB interfaces standard
• Fully compliant to LXI Class C specification
• Built-in voltage and current measurement
• Full protection from over-voltage and over-current
• 85-265 Vac Universal AC input
• Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
• Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
• LAN, USB, and GPIB interfaces standard
• Fully compliant to LXI Class C specification
Note
Manufacturers Warranty
Related links
- Keysight Technologies N5700 Series Digital Bench Power Supply 1.3A 780W - UKAS Calibrated
- Keysight Technologies N5700 Series Digital Bench Power Supply 1.3A 780W
- Keysight Technologies N5700 Series Bench Power Supply 1.3A 780W
- TDK-Lambda GEN Series Analogue 0 → 600V 1-Output, 780W
- Keysight Technologies N5700 Series Digital Bench Power Supply 2.6A 1.6kW
- Keysight Technologies N5700 Series Digital Bench Power Supply 25A 750W - RS Calibrated
- Keysight Technologies N5700 Series Digital Bench Power Supply 25A 750W - UKAS Calibrated
- Keysight Technologies N5700 Series Bench Power Supply 2.6A 1.56kW


