Keysight Technologies N5700 Series Digital Bench Power Supply, 0 → 600V, 1.3A, 1-Output, 780W - UKAS Calibrated

Subtotal (1 unit)*

£3,097.93

(exc. VAT)

£3,717.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,097.93

*price indicative

RS Stock No.:
282-1785
Mfr. Part No.:
N5752A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

N5700

Model Number

N5752A

Number of Outputs

1

Rack Units

1 U

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 600V

Output Current

1.3A

Power Rating

780W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Maximum Temperature

+55°C

Minimum Temperature

0°C

Non Compliant

COO (Country of Origin):
US

Keysight N5700 Series


Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.

• Small high density 1 U package
• Built-in voltage and current measurement
• Full protection from over-voltage and over-current
• 85-265 Vac Universal AC input
• Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
• Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
• LAN, USB, and GPIB interfaces standard
• Fully compliant to LXI Class C specification

Note

Manufacturer’s Warranty

Related links