TDK-Lambda GEN Series Analogue, Digital Bench Power Supply, 0 → 600V, 0 → 1.3A, 1-Output, 780W
- RS Stock No.:
- 325-678
- Mfr. Part No.:
- GEN600-1.3
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£1,505.91
(exc. VAT)
£1,807.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,505.91 |
*price indicative
- RS Stock No.:
- 325-678
- Mfr. Part No.:
- GEN600-1.3
- Brand:
- TDK-Lambda
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
| Brand | TDK-Lambda | |
| Series | GEN | |
| Model Number | GEN600-1.3 | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 600V | |
| Supply Voltage | 85 → 265V | |
| Output Current | 0 → 1.3A | |
| Power Rating | 780W | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series GEN | ||
Model Number GEN600-1.3 | ||
Number of Outputs 1 | ||
Output Voltage 0 → 600V | ||
Supply Voltage 85 → 265V | ||
Output Current 0 → 1.3A | ||
Power Rating 780W | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue, Digital | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Programmable power supply designed for versatile applications in OEM, industrial, and laboratory settings. It offers a high power density with a 1U rack mount design, providing up to 780 watts of output power1. It supports RS-232, RS-485, LAN (LXI compliant), USB, GPIB interfaces and operating temperature is 0 to 50°C.
Input Voltage Range is 85 to 265 VAC
Output Voltage is 0 to 600 VDC
Output Current is 0 to 1.3 A
Efficiency is 87 percent
Voltage Ripple Noise is 0.06 Vrms
Current Ripple Noise is 0.008 Arms
Output Voltage is 0 to 600 VDC
Output Current is 0 to 1.3 A
Efficiency is 87 percent
Voltage Ripple Noise is 0.06 Vrms
Current Ripple Noise is 0.008 Arms
Related links
- TDK-Lambda GEN Series Analogue 0 → 600V dc 1-Output, 1.56kW
- Keysight Technologies N5700 Series Digital Bench Power Supply 1.3A 780W
- Keysight Technologies N5700 Series Digital Bench Power Supply 1.3A 780W - UKAS Calibrated
- Keysight Technologies N5700 Series Digital Bench Power Supply 1.3A 780W - RS Calibrated
- Keysight Technologies N5700 Series Bench Power Supply 1.3A 780W
- TDK-Lambda GEN Series Analogue 0 → 12.5V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 8V 1-Output, 3.2kW
- TDK-Lambda GEN Series Analogue 0 → 40V 1-Output, 760W