Keysight Technologies Digital Bench Power Supply, 1-Output 35 V to 35V, 35 W, 1 A Max, RSCAL
- RS Stock No.:
- 175-1810
- Mfr. Part No.:
- E36104B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,099.83
(exc. VAT)
£1,319.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
- Plus 1 unit(s) shipping from 25 January 2027
- Plus 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,099.83 |
*price indicative
- RS Stock No.:
- 175-1810
- Mfr. Part No.:
- E36104B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 35V | |
| Power | 35W | |
| Minimum Supply Voltage | 100V ac | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 C14 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, CSA | |
| Width | 106mm | |
| Height | 102mm | |
| Depth | 365mm | |
| Calibrated | RSCAL | |
| Minimum Output Current | 1A | |
| Minimum Output Voltage | 35V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 35V | ||
Power 35W | ||
Minimum Supply Voltage 100V ac | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 C14 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, CSA | ||
Width 106mm | ||
Height 102mm | ||
Depth 365mm | ||
Calibrated RSCAL | ||
Minimum Output Current 1A | ||
Minimum Output Voltage 35V | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, OLED Display, 35W Power Rating - E36100B Series - E36104B
For safe energy delivery to your test tools, turn to this bench power supply unit from Keysight Technologies. It converts a supply voltage of 110, 115 or 230V AC to an output voltage of 35V DC, so it's just the thing for low-voltage networks and appliances. The output voltage is adjustable, making the unit a versatile piece of kit. Its high-contrast OLED display makes it a breeze to keep an eye on the task at hand, even when you're viewing the screen at an angle. Thanks to the clearly labelled switches and knobs, you won't have a problem finding your way around this device.
Features & Benefits
• Compact dimensions of 102 (H) x 106 (W) x 365mm (D) for installation in tight spaces
• Safe to use in challenging conditions, thanks to a broad operating temperature range between 0°C and +40°C
• Power rating of 35W for use in light-duty applications
Applications
• Measurement and instrumentation
• Electrical workshops
Can I control this bench power supply remotely?
Yes, it comes with a built-in web interface, giving you the option of convenient remote control.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 35 W UKAS
- Keysight Technologies Digital Bench Power Supply 35 W, 1 A Max
- BK Precision Digital Bench Power Supply 560 W RSCAL
- Keysight Technologies Digital Bench Power Supply 780 W RSCAL
- Keysight Technologies Digital Bench Power Supply 28 W RSCAL
- Keysight Technologies Digital Bench Power Supply 30 W RSCAL
- Keysight Technologies Digital Bench Power Supply 750 W RSCAL
- Keysight Technologies Digital Bench Power Supply 36 W RSCAL
