BK Precision 1745A Series Digital Bench Power Supply, 35V, 10A, 1-Output, 350W - RS Calibrated
- RS Stock No.:
- 282-1860
- Mfr. Part No.:
- BK1745A
- Brand:
- BK Precision
Subtotal (1 unit)*
£819.20
(exc. VAT)
£983.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £819.20 |
*price indicative
- RS Stock No.:
- 282-1860
- Mfr. Part No.:
- BK1745A
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 1745A | |
| Model Number | BK1745A | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 120 V ac, 220V ac | |
| Output Voltage | 35V | |
| Output Current | 10A | |
| Power Rating | 350W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Adjustable Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 1745A | ||
Model Number BK1745A | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 120 V ac, 220V ac | ||
Output Voltage 35V | ||
Output Current 10A | ||
Power Rating 350W | ||
Number of Displays 2 | ||
Bench Power Supply Type Adjustable Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision Models 1740B, 1743B, 1744A & 1745A Single Output DC Power Supplies
These power supplies have all the features users would expect B+K Precision power supplies to have and some new features not normally seen on power supplies in this price range. The output-shorting button allows the user to short the output terminals to set the current limit.
Large selection of voltage and current ratings
Connect two supplies in parallel to double the current output
Connect two supplies in series to double the voltage output
Reliable, durable
Operate continuously at full load without overheating
Fully overload protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation
Continuously monitor voltage and current output on two meters
Connect two supplies in parallel to double the current output
Connect two supplies in series to double the voltage output
Reliable, durable
Operate continuously at full load without overheating
Fully overload protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation
Continuously monitor voltage and current output on two meters
Supplied with
Instruction manual, spare fuse
B&K Precision
Related links
- BK Precision 1745A Series Digital Bench Power Supply 10A 350W - UKAS Calibrated
- BK Precision 1745A Series Digital Bench Power Supply 10A 350W
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 10A 350W - RS Calibrated
- BK Precision 1747 Series Digital Bench Power Supply 10A 350W
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 10A 350W - UKAS Calibrated
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 10A 350W
- BK Precision 9206B Series Bench Power Supply 10A 600W - RS Calibrated
- BK Precision 9201B Series Bench Power Supply 10A 200W - RS Calibrated


