BK Precision Digital Bench Power Supply, 1-Output 35 V to 35V, 560 W, 10 A Max, UKAS

Subtotal (1 unit)*

£849.70

(exc. VAT)

£1,019.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£849.70

*price indicative

RS Stock No.:
282-1861
Mfr. Part No.:
BK1745A
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

35V

Maximum Output Current

10A

Power

560W

Minimum Supply Voltage

120V ac

Maximum Supply Voltage

220V ac

Output Type

0/35 V

Plug Type

IEC 320

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

UKAS

Minimum Output Current

10A

Minimum Output Voltage

35V

Non Compliant

COO (Country of Origin):
TW

B&K Precision Models 1740B, 1743B, 1744A & 1745A Single Output DC Power Supplies


These power supplies have all the features users would expect B+K Precision power supplies to have and some new features not normally seen on power supplies in this price range. The output-shorting button allows the user to short the output terminals to set the current limit.

Large selection of voltage and current ratings

Connect two supplies in parallel to double the current output

Connect two supplies in series to double the voltage output

Reliable, Durable

Operate continuously at full load without overheating

Fully overload protected

Coarse and fine voltage controls

Excellent regulation

Very low ripple

Constant voltage or constant current operation

Continuously monitor voltage and current output on two meters

B&K Precision


Supplied with

Instruction manual, spare fuse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy