BK Precision 9104 Series Digital Bench Power Supply, 0 → 84V, 10A, 1-Output, 320W - UKAS Calibrated
- RS Stock No.:
- 176-0003
- Mfr. Part No.:
- BK9104
- Brand:
- BK Precision
Subtotal (1 unit)*
£635.51
(exc. VAT)
£762.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £635.51 |
*price indicative
- RS Stock No.:
- 176-0003
- Mfr. Part No.:
- BK9104
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 9104 | |
| Model Number | BK9104 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 84V | |
| Supply Voltage | 90 → 264V ac | |
| Output Current | 10A | |
| Power Rating | 320W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Multi Range DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | 3 Pin Plug | |
| Output Connector | Binding Post Terminal | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 9104 | ||
Model Number BK9104 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 84V | ||
Supply Voltage 90 → 264V ac | ||
Output Current 10A | ||
Power Rating 320W | ||
Number of Displays 2 | ||
Bench Power Supply Type Multi Range DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector 3 Pin Plug | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
Multi-range power supply models BK9103 and BK9104 can replace several power supplies on your bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing 320 W output power in any voltage/ current setting within the supplys rated voltage and current limits.
Features and Benefits:
• Automatic CV/CC crossover operation
• Remote Sense
• Save up to 3 user-defined voltage and current presets for quick recall
• Transient mode for generating square, triangular or trapezium waveforms
• PC software for remote control and external timed programming
• Analog remote control function and USB interface
• Output on-off switch and control panel lock button for safer operation
• Overvoltage and overcurrent protection
• Remote Sense
• Save up to 3 user-defined voltage and current presets for quick recall
• Transient mode for generating square, triangular or trapezium waveforms
• PC software for remote control and external timed programming
• Analog remote control function and USB interface
• Output on-off switch and control panel lock button for safer operation
• Overvoltage and overcurrent protection
Related links
- BK Precision 9104 Series Digital Bench Power Supply 10A 320W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W - UKAS
- BK Precision 9103 Series Digital Bench Power Supply 20A 320W - UKAS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W
- BK Precision 9206B Series Bench Power Supply 10A 600W - UKAS Calibrated
- BK Precision 9201B Series Bench Power Supply 10A 200W - UKAS Calibrated
- BK Precision 1745A Series Digital Bench Power Supply 10A 350W - UKAS Calibrated


